8-bit microcontroller operating at a maximum clock frequency of 33 MHz. Features 24 I/O lines, an 8-bit external data bus, and a 20-bit address bus. This commercial-grade component offers 100 terminals in a 14x20mm PQFP package (JEDEC R-PQFP-G100) with a temperature range of 0°C to 70°C. It supports a nominal supply voltage of 5V (4.5V-5.5V) and has a maximum supply current of 200mA, including DMA channels.
Zilog Z8018233FSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 200 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 8 |
| Speed | 33 |
| ROM (words) | 0 |
| RAM (bytes) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8018233FSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.