8-bit microcontroller operating at a maximum clock frequency of 6 MHz. Features 16 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Housed in a 100-terminal, QUAD-positioned PQFP package (R-PQFP-G100) with dimensions of 14mm width and 20mm length. Designed for industrial temperature grades, with a minimum operating temperature of -40°C and a maximum of 100°C. Supports a nominal supply voltage of 5V, with a range of 4.5V to 5.5V, and a maximum supply current of 30mA.
Zilog Z8401506FEG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 6 |
| ROM (words) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8401506FEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.