The Z84C0010FEG is a 44-pin industrial-grade microprocessor with a quad flat package. It operates within a temperature range of -40 to 100 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply current of 50mA. It features an 8-bit architecture with a 16-bit address bus and an 8-bit external data bus. The microprocessor has a maximum clock frequency of 10 MHz.
Zilog Z84C0010FEG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 10 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Zilog Z84C0010FEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.