8-bit microcontroller operating at a maximum clock frequency of 6 MHz. Features 16 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Encased in a 100-terminal PQFP package with a JEDEC code of R-PQFP-G100, measuring 14mm x 20mm. Designed for industrial temperature ranges from -40°C to 100°C, with a nominal supply voltage of 5V (4.5V to 5.5V). Maximum supply current is 30mA.
Zilog Z84C1506FEC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 6 |
| ROM (words) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z84C1506FEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.