The Z84C2010FEG is a quad parallel I/O port IC with 16 I/O lines, an 8-bit external data bus, and a clock frequency of up to 10 MHz. It operates over a temperature range of -40°C to 100°C and is available in a 44-pin QFP package. The device is designed for industrial applications and has a maximum supply current of 12 mA and a supply voltage range of 4.5V to 5.5V.
Zilog Z84C2010FEG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| Number of Ports | 2 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 16 |
| External Data Bus Width | 8 |
| Bit Size | 8 |
| Speed | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Zilog Z84C2010FEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.