The Z84C3008PEC is an industrial-grade, 28-pin timer IC from Zilog, designed for use in a variety of applications. It operates within a temperature range of -40°C to 100°C and features a 5V supply voltage with a tolerance of 4.5V to 5.5V. The device has a 8-bit data bus and a maximum clock frequency of 8 MHz. It is available in a DIP-28 package, making it suitable for through-hole mounting.
Zilog Z84C3008PEC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.96 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 8 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z84C3008PEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.