The Z84C4306FEC is a 44-pin industrial quad flat pack serial IO/communication controller IC from Zilog. It operates over a temperature range of -40°C to 100°C and has a nominal supply voltage of 5V. The device has a maximum supply current of 10mA and a maximum clock frequency of 6MHz. It is available in a 10mm x 10mm QFP44 package with a 0.57mm square pitch.
Zilog Z84C4306FEC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 1 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z84C4306FEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.