Industrial-grade serial communication controller featuring 2 channels and an 8-bit external data bus. Operates with a nominal supply voltage of 5V (4.5V to 5.5V) and a maximum clock frequency of 6.17 MHz. Housed in a 44-terminal PQCC package with a temperature grade of INDUSTRIAL, supporting operation from -40°C to 100°C. This peripheral IC offers serial I/O and communication capabilities.
Zilog Z84C4406VEG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6.17 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 1 |
| Bit Size | 8 |
| Speed | 6 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z84C4406VEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.