The Z84C9008VEC is a quad UART I/O IC with 8-bit data bus width and 4-bit address bus width. It operates at a supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has a maximum clock frequency of 8MHz and features 24 I/O lines. It is available in an 84-pin QCCJ package, suitable for industrial temperature grades.
Zilog Z84C9008VEC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| Number of I/O Lines | 24 |
| External Data Bus Width | 8 |
| Address Bus Width | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z84C9008VEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.