The Z8523008VEC is a 44-pin quad serial communication controller IC with a nominal supply voltage of 5V and a maximum supply current of 10mA. It operates over an industrial temperature range of -40°C to 100°C. The device features a JEDEC package code of S-PQCC-J44 and a package type of QCCJ, LDCC44, .7SQ. It supports an external data bus width of 8 bits and an address bus width of 1 bit, with a maximum clock frequency of 8 MHz.
Zilog Z8523008VEC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 1 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8523008VEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.