The Z8523016PEC is a 40-pin dual serial IO/communication controller from Zilog. It operates within a temperature range of -40 to 100 degrees Celsius and has a nominal supply voltage of 5V. The device has a maximum supply current of 15mA and a maximum clock frequency of 16MHz. The controller is available in a 40-pin DIP package and is suitable for industrial applications.
Zilog Z8523016PEC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8523016PEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.