The Z8523016VSC is a commercial-grade, quad serial communication controller IC with a maximum operating temperature of 70°C. It has 44 terminals and a quad terminal position. The device is packaged in a JEDEC S-PQCC-J44 package and measures 16.5862mm in width and length. It operates on a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The controller has a maximum supply current of 15mA and a maximum clock frequency of 16MHz. It is designed for use in serial IO and communication controller applications.
Zilog Z8523016VSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 1 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8523016VSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.