Browse CategoriesBrowse ManufacturersSearch PartsUpdated Parts

©2026 Datasheets.com

Datasheets.com
Datasheets.com
ZILOG

Z8523020PSC

Datasheet
Zilog

Z8523020PSC

IC 2 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40, Serial IO/Communication Controller

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Interface ICs
  4. Controllers

Quick Jump:

Technical Specifications

Zilog Z8523020PSC technical specifications.

General

Max Operating Temperature70
Number of Terminals40
Min Operating Temperature0
Terminal PositionDUAL
JEDEC Package CodeR-PDIP-T40
Width15.24
Length52.325
Pin Count40
Temperature GradeCOMMERCIAL
Supply Current-Max20
Supply Voltage-Nom5
Supply Voltage-Min4.5
Supply Voltage-Max5.5
Clock Frequency-Max20
uPs/uCs/Peripheral ICs TypeSERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Number of I/O Lines0
External Data Bus Width8
Address Bus Width1

Compliance

RoHSNo
Lead FreeNo
HTS Code8542.31.00.01
REACHunknown
Military SpecFalse

Datasheet

Zilog Z8523020PSC Datasheet

Download the complete datasheet for Zilog Z8523020PSC to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com