This serial communication controller IC features two channels with a maximum data rate of 5 Mbps. It operates within a commercial temperature range of 0°C to 70°C and requires a supply voltage between 4.5V and 5.5V, with a nominal value of 5V. The device has a 44-terminal, quad-positioned PQCC package (JEDEC S-PQCC-J44) with a maximum clock frequency of 20 MHz. It supports an 8-bit external data bus.
Zilog Z8523020VSG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8523020VSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.