The Z8523310FSC is a commercial-grade, 44-pin quad flat pack IC designed for serial communication applications. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The IC has a maximum supply current of 8mA and a maximum clock frequency of 10MHz. It is a type of serial IO/communication controller IC with an 8-bit external data bus width and no address bus width.
Zilog Z8523310FSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8523310FSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.