The Z8523316FSC is a commercial-grade, 44-pin quad flat pack serial IO/communication controller from Zilog. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 10mA. The device has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. It can handle a maximum clock frequency of 16.384 MHz and supports an 8-bit external data bus and an 8-bit address bus. The Z8523316FSC is designed for use in commercial applications.
Zilog Z8523316FSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.384 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8523316FSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.