Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ZILOG

Z85C3008CMB

Datasheet
Zilog

Z85C3008CMB

Serial I/O Controller, 2 Channel(s), 0.3125MBps, CMOS, CDIP40, SIDE BRAZED, CERDIP-40

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Interface ICs
  4. Controllers

Quick Jump:

Technical Specifications

Zilog Z85C3008CMB technical specifications.

General

Max Operating Temperature
125
Number of Terminals
40
Min Operating Temperature
-55
Terminal Position
DUAL
JEDEC Package Code
R-CDIP-T40
Width
15.24
Pin Count
40
Temperature Grade
MILITARY
Supply Current-Max
30
Supply Voltage-Nom
5
Supply Voltage-Min
4.5
Supply Voltage-Max
5.5
Clock Frequency-Max
8
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Number of I/O Lines
0
External Data Bus Width
8
Address Bus Width
0
Screening Level
38535Q/M;38534H;883B

Compliance

RoHS
No
HTS Code
8542.31.00.01
REACH
unknown
Military Spec
False

Datasheet

Zilog Z85C3008CMB Datasheet

Download the complete datasheet for Zilog Z85C3008CMB to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com