Industrial-grade Serial I/O/Communication Controller with 2 channels and a maximum data rate of 4.1 Mbps. This multi-protocol controller features an 8-bit external data bus and 8-bit address bus, operating at a maximum clock frequency of 16.384 MHz. Packaged in a 44-terminal PQCC (S-PQCC-J44) with quad terminal position, it supports an industrial temperature range of -40°C to 100°C and a nominal supply voltage of 5V.
Sign in to ask questions about the Zilog Z85C3010VEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Zilog Z85C3010VEG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.384 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z85C3010VEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.