The Z8613012PSC is a commercial temperature specialized IC with 18 terminals in a DIP package. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a maximum supply voltage of 5.25V and a maximum supply current of 30mA. The IC is available in a 7.62mm wide and 22.86mm long package.
Zilog Z8613012PSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.86 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 30 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8613012PSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.