This commercial temperature 18-pin DIP specialized IC features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 18 terminals and a dual terminal position. The JEDEC package code is R-PDIP-T18, with a width of 7.62mm and a length of 22.86mm. The IC operates within a supply voltage range of 4.75 to 5.25 volts and has a maximum supply current of 30mA.
Zilog Z8613112PSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.86 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 30 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8613112PSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.