8-bit microcontroller featuring a 12 MHz clock frequency and 8192 words of OTPROM. This commercial temperature grade integrated circuit offers 237 bytes of RAM and 24 I/O lines. It operates within a supply voltage range of 3.5V to 5.5V, with a nominal supply voltage of 5V and a maximum supply current of 20mA. The device is housed in a 28-terminal SOIC-28 package with a JEDEC package code of R-PDSO-G28.
Zilog Z8673312SSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 8 |
| Address Bus Width | 12 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 237 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8673312SSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.