8-bit microcontroller featuring 12 MHz clock frequency and 1024 words of MROM. This integrated circuit offers 124 bytes of RAM and 14 I/O lines. Operating within a commercial temperature range of 0°C to 70°C, it requires a supply voltage between 3V and 5.5V. The component is housed in an 18-terminal SOIC package with a JEDEC code of R-PDSO-G18.
Zilog Z86C0412SSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Pin Count | 18 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | MROM |
| ROM (words) | 1024 |
| RAM (bytes) | 124 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z86C0412SSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.