8-bit microcontroller featuring 16 MHz clock speed and 4096 words of MROM. This commercial temperature grade device offers 237 bytes of RAM and 21 I/O lines. It operates with a nominal supply voltage of 3.3V, ranging from 3V to 5.5V. The microcontroller includes PWM channels and an ADC, housed in a 28-terminal SOIC-28 plastic package with a JEDEC code of R-PDSO-G28.
Zilog Z86C8316SSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 237 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z86C8316SSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.