8-bit CMOS microcontroller featuring a 20MHz Z8 CPU core. This device offers 256 bytes of RAM and a 16-bit address bus, supporting an 8-bit external data bus. It includes 24 I/O lines and operates within a commercial temperature range of 0°C to 70°C, with a nominal supply voltage of 5V. Packaged in a 44-terminal PQFP with a JEDEC code of S-PQFP-G44, this component meets MIL-M-38510 Class C screening.
Zilog Z86C9320FSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 20 |
| ROM (words) | 0 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | MIL-M-38510 Class C |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z86C9320FSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.