8-bit CMOS microcontroller featuring a Z8 CPU core operating at a maximum clock frequency of 25MHz. This device offers 256 bytes of RAM and an 8-bit external data bus with a 16-bit address bus. It includes 24 I/O lines and is housed in a 44-terminal PQFP package (S-PQFP-G44) with a commercial temperature grade (0°C to 70°C). Maximum supply current is 40mA with a nominal supply voltage of 5V.
Zilog Z86C9325FSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 25 |
| ROM (words) | 0 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z86C9325FSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.