8-bit CMOS microcontroller featuring an 8MHz Z8 CPU and 512 words of OTPROM. This industrial-grade component operates from 4.5V to 5.5V with a maximum supply current of 15mA. It offers 14 I/O lines and 61 bytes of RAM, housed in an 18-terminal PDIP package. Operating temperature range spans from -40°C to 105°C.
Zilog Z86E0208PEC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.86 |
| Pin Count | 18 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 512 |
| RAM (bytes) | 61 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z86E0208PEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.