8-bit CMOS microcontroller featuring an 8MHz Z8 CPU and 1000 words of OTPROM. This device offers 125 bytes of RAM and 14 I/O lines, operating within a commercial temperature range of 0°C to 70°C. It is housed in an 18-terminal SOIC package (PDSO18) and requires a supply voltage between 4.5V and 5.5V, with a nominal 5V.
Zilog Z86E0408SSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Pin Count | 18 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 11 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 1000 |
| RAM (bytes) | 125 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z86E0408SSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.