8-bit microcontroller featuring a 16 MHz clock speed and 32 I/O lines. This integrated circuit offers an 8-bit external data bus and a 16-bit address bus, with OTPROM for programmability. Operating within a commercial temperature range of 0°C to 70°C, it requires a 3.3V nominal supply voltage (3V to 3.6V range). The component is housed in a 40-terminal, dual in-line package (PDIP40).
Zilog Z86E144PZ016SG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z86E144PZ016SG to view detailed technical specifications.
No datasheet is available for this part.