8-bit microcontroller featuring a Z8 CPU core, operating at a maximum clock frequency of 16MHz. This CMOS integrated circuit offers 4096 words of OTPROM and 237 bytes of RAM, with 24 I/O lines. The device supports an 8-bit external data bus and a 12-bit address bus, housed in a 28-terminal PQCC package. Designed for commercial temperature grades, it operates within a 3.5V to 5.5V supply voltage range.
Zilog Z86E3016VSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 8 |
| Address Bus Width | 12 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 237 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z86E3016VSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.