Industrial-grade 8-bit microcontroller operating at a maximum clock frequency of 16 MHz. Features 2048 words of OTPROM and 125 bytes of RAM, with an 8-bit external data bus and a 12-bit address bus. Housed in a 28-terminal SOIC-28 (PDSO28) package, this device supports a supply voltage range of 4.5V to 5.5V and operates between -40°C and 105°C. Includes 24 I/O lines for flexible interfacing.
Zilog Z86E3116SEG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 8 |
| Address Bus Width | 12 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| ROM (words) | 2048 |
| RAM (bytes) | 125 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z86E3116SEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.