8-bit microcontroller featuring 16 MHz clock speed and 21 I/O lines. This integrated circuit offers OTPROM programmability and operates within a commercial temperature range of 0°C to 70°C. It includes PWM channels and an ADC, with a maximum supply current of 25mA and a nominal supply voltage of 5V. The device is housed in a 28-terminal SOIC-28 package with a JEDEC code of R-PDSO-G28.
Zilog Z86E8316SSG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z86E8316SSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.