8-bit microcontroller featuring 512 words of MROM and 61 bytes of RAM, operating at a maximum clock frequency of 8 MHz. This commercial temperature grade device offers 14 I/O lines and is housed in an 18-terminal SOIC-18 package (JEDEC R-PDSO-G18). It supports a supply voltage range of 2V to 3.9V with a nominal 3.3V, and a maximum supply current of 9mA. Operating temperature range is from 0°C to 70°C.
Zilog Z86L0208SSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.575 |
| Pin Count | 18 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.9 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 512 |
| RAM (bytes) | 61 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z86L0208SSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.