8-bit microcontroller featuring MROM, operating at a maximum clock frequency of 8 MHz. This commercial temperature grade integrated circuit offers 14 I/O lines and is housed in an 18-terminal SOIC package with a JEDEC code of R-PDSO-G18. It operates within a supply voltage range of 2V to 3.9V, with a maximum supply current of 9mA. The device is designed for applications requiring a compact, low-power 8-bit processing solution.
Zilog Z86L0808SSG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.575 |
| Pin Count | 18 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.9 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z86L0808SSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.