8-bit microcontroller featuring an 8MHz Z8 CPU and 4096 words of MROM. This CMOS integrated circuit offers 237 bytes of RAM and 16 I/O lines. Operating within a commercial temperature range of 0°C to 70°C, it requires a supply voltage between 2V and 3.6V with a maximum supply current of 15mA. Packaged in a 20-terminal SOIC (PDSO20) with a JEDEC code of R-PDSO-G20, this component measures 7.5mm in width and 12.775mm in length.
Zilog Z86L825SZ008SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.775 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 237 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Zilog Z86L825SZ008SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.