8-bit microcontroller featuring 4096 words of MROM and 489 bytes of RAM, operating at a maximum clock frequency of 8 MHz. This commercial temperature grade device offers 32 I/O lines and is housed in a 48-terminal SSOP-48 package with a JEDEC code of R-PDSO-G48. It supports a supply voltage range of 2.3V to 5.5V with a nominal voltage of 3.3V and a maximum supply current of 8mA, functioning within an operating temperature range of 0°C to 70°C.
Zilog Z86L972HZ008SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 489 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z86L972HZ008SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.