8-Bit Microcontroller, featuring an 8MHz Z8 CPU core and 8KB of MROM. This CMOS integrated circuit offers 24 I/O lines and 489 bytes of RAM, operating within a 2.3V to 5.5V supply voltage range. Packaged in a 28-terminal SOIC (PDSO28) with dimensions of 7.5mm width and 17.89mm length, it supports a commercial temperature grade from 0°C to 70°C. Maximum supply current is 8mA.
Zilog Z86L997SZ008SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.89 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 489 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z86L997SZ008SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.