This 16-bit microcontroller operates at a nominal supply voltage of 5V and a maximum clock frequency of 12MHz. It features 24576 words of ROM and 640 bytes of RAM. The device is available in a 40-pin DIP package and has a commercial temperature grade. It also includes PWM channels and an analog-to-digital converter.
Zilog Z8930212PSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 16 |
| Speed | 12 |
| ROM Programmability | MROM |
| ROM (words) | 24576 |
| RAM (bytes) | 640 |
| PWM Channels | YES |
| Has ADC | YES |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8930212PSC to view detailed technical specifications.
No datasheet is available for this part.