This digital signal processor operates within a temperature range of 0 to 70 degrees Celsius. It features a 16-bit architecture and a maximum clock frequency of 20 MHz. The device has a 40-pin DIP package and is designed for commercial applications. It supports a 16-bit external data bus and a 3-bit address bus.
Zilog Z8937120PSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 3 |
| Bit Size | 16 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8937120PSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.