The Z8937120VSC is a commercial-grade digital signal processor with a 16-bit architecture, supporting a maximum clock frequency of 20 MHz. It features a 16-bit external data bus and a 3-bit address bus, with a total of 44 terminals. The device operates within a temperature range of 0°C to 70°C, with a nominal supply voltage of 5V and a maximum supply current of 60mA. The Z8937120VSC is packaged in a QCCJ format, measuring 16.5862mm in width and length.
Zilog Z8937120VSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 3 |
| Bit Size | 16 |
| ROM Programmability | OTPROM |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8937120VSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.