8-bit microcontroller featuring 10 MHz clock speed and 512 words of OTPROM. This commercial temperature grade device operates from 3.5V to 5.5V supply voltage with a maximum supply current of 6mA. It includes 32 bytes of RAM and 13 I/O lines. Packaged in a 20-terminal SSOP-20 (PDSO20) with dimensions of 7.2mm length and 5.3mm width, it offers a dual terminal position. Operating temperature range is 0°C to 70°C.
Zilog Z8E00010HSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | OTPROM |
| ROM (words) | 512 |
| RAM (bytes) | 32 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8E00010HSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.