8-bit microcontroller featuring a 10 MHz clock frequency and OTPROM programmability. This integrated circuit offers 13 I/O lines and operates within a commercial temperature range of 0°C to 70°C. Housed in a 20-terminal PDSO20 (SSOP-20) package with dual terminal position, it supports a nominal supply voltage of 5V, with a range of 3.5V to 5.5V. Includes PWM channels.
Zilog Z8E00110HSG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8E00110HSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.