8-bit microcontroller featuring a 10 MHz clock speed and OTPROM programmability. This commercial temperature grade device operates from a 3V to 5.5V supply, with a nominal voltage of 3.3V. It offers 13 I/O lines and includes PWM channels. Packaged in a 20-terminal PDIP with a JEDEC code of R-PDIP-T20, it has a minimum operating temperature of 0°C and a maximum of 70°C.
Zilog Z8E00110PSG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 22.86 |
| Pin Count | 18 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8E00110PSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.