8-bit microcontroller featuring 20 MHz clock speed and 1024 words of FLASH ROM. This commercial-grade integrated circuit offers 256 bytes of RAM and 24 I/O lines. It operates within a 2.7V to 3.6V supply voltage range and supports PWM channels. Packaged in a 28-terminal PDSO (SSOP) with dimensions of 10.2mm length and 5.3mm width, it functions from 0°C to 70°C.
Zilog Z8F0113HJ005SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8F0113HJ005SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.