Industrial-grade 8-bit microcontroller featuring 20 MHz clock speed and FLASH ROM programmability. This integrated circuit offers 1024 words of ROM and 256 bytes of RAM, with 6 I/O lines. Packaged in an 8-terminal SOIC-8 (PDSO8) with a dual terminal position, it operates across an industrial temperature range of -40°C to 105°C and supports a supply voltage from 2.7V to 3.6V. Includes PWM channels.
Zilog Z8F011ASB020EC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8F011ASB020EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.