8-bit CISC microcontroller featuring an eZ8 core and Z8 architecture. This surface-mount device offers 1KB Flash program memory, 256B RAM, and a maximum clock rate of 20 MHz. It includes 2 timers, 22 programmable I/Os, and a single 8-channel ADC. Packaged in a 28-pin SSOP (Shrink Small Outline Package) with gull-wing leads, it operates from 0°C to 70°C with a maximum supply voltage of 3.6V.
Zilog Z8F0123HJ020SG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 10.2 |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.73 |
| Seated Plane Height (mm) | 1.86 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AH |
| Family Name | Z8 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Device Core | eZ8 |
| Program Memory Type | Flash |
| Program Memory Size | 1KB |
| RAM Size | 256B |
| Number of Programmable I/Os | 22 |
| Core Architecture | Z8 |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | 6M0U8 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Zilog Z8F0123HJ020SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.