8-bit CISC microcontroller featuring an eZ8 core and 1KB Flash program memory. Operates at up to 20 MHz with 256 Bytes of RAM and 16 programmable I/Os. Includes 2 timers and a UART interface. Packaged in a 20-pin SOIC (Small Outline IC) for surface mounting, with a pin pitch of 1.27mm. Supports a wide operating temperature range from -40°C to 105°C.
Zilog Z8F0123SH020EG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 12.95(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.44(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AC |
| Family Name | Z8 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Device Core | eZ8 |
| Program Memory Type | Flash |
| Program Memory Size | 1KB |
| RAM Size | 256B |
| Number of Programmable I/Os | 16 |
| Core Architecture | Z8 |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| ADC Channels | 7 |
| Number of ADCs | Single |
| Cage Code | 6M0U8 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Zilog Z8F0123SH020EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.