8-bit CISC microcontroller featuring an eZ8 core and Z8 architecture, operating at up to 5 MHz. This surface-mount device offers 2KB of Flash program memory, 512 bytes of RAM, and 6 programmable I/Os. It includes a UART interface and two timers, housed in an 8-pin SSOP package. Designed for a 3.3V supply, it operates across a temperature range of -40°C to 105°C.
Zilog Z8F0213HB005EG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Z8 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 5MHz |
| Maximum CPU Frequency | 5MHz |
| Device Core | eZ8 |
| Program Memory Type | Flash |
| Program Memory Size | 2KB |
| RAM Size | 512B |
| Number of Programmable I/Os | 6 |
| Core Architecture | Z8 |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 6M0U8 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Zilog Z8F0213HB005EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.