
8-bit CISC microcontroller featuring a 20 MHz clock rate and eZ8 core. This MCU offers 4KB of Flash program memory and 1KB of RAM, with 6 programmable I/Os. It includes 2 timers and a UART interface, along with 4 ADC channels. Packaged in an 8-pin PDIP for through-hole mounting, operating from 3.3V with a temperature range of -40°C to 105°C.
Zilog Z8F0423PB020EG technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.78(Max) |
| Package Width (mm) | 6.6(Max) |
| Package Height (mm) | 3.81(Max) |
| Seated Plane Height (mm) | 4.62(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Family Name | Z8F |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Device Core | eZ8 |
| Program Memory Type | Flash |
| Program Memory Size | 4KB |
| RAM Size | 1KB |
| Number of Programmable I/Os | 6 |
| Core Architecture | Z8 |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| ADC Channels | 4 |
| Number of ADCs | Single |
| Cage Code | 6M0U8 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Zilog Z8F0423PB020EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.