8-bit Flash Microcontroller operating at up to 20 MHz. Features 8KB Flash ROM, 1KB RAM, and 6 I/O lines. Includes PWM channels and an ADC. Operates within an industrial temperature range of -40°C to 105°C with a supply voltage of 2.7V to 3.6V. Packaged in an 8-terminal PDSO (R-PDSO-N8) with dimensions of 5mm x 6mm.
Zilog Z8F0823QB005EG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8F0823QB005EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.