8-bit Flash Microcontroller operating at a maximum clock frequency of 20 MHz. This integrated circuit features 8192 words of Flash ROM and 256 bytes of RAM, with 25 I/O lines available. It supports PWM channels and includes an ADC, operating within a commercial temperature range of 0°C to 70°C. The microcontroller is housed in a 28-terminal SSOP-28 (PDSO28) plastic package with a nominal supply voltage of 3.3V.
Zilog Z8F0830HJ020SG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8F0830HJ020SG to view detailed technical specifications.
No datasheet is available for this part.